The PBSS5140T215 is a PNP transistor from NXP with a maximum collector current of 1A and a maximum operating temperature of 150°C. It features a TO-236AB package and is lead free. The transistor has a maximum breakdown voltage of 40V and a maximum power dissipation of 450mW. It is suitable for surface mount applications and has a transition frequency of 150MHz.
Sign in to ask questions about the NXP PBSS5140T215 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PBSS5140T215 technical specifications.
| Package/Case | TO-236AB |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector-emitter Voltage-Max | 500mV |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Breakdown Voltage | 40V |
| Max Collector Current | 1A |
| Max Frequency | 150MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 450mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | PNP |
| Radiation Hardening | No |
| Transition Frequency | 150MHz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PBSS5140T215 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
