The PBSS5140TT/R is a PNP transistor from NXP, packaged in a SOT-23 case. It can handle a collector-emitter voltage of up to 40V and has a minimum current gain of 300. The transistor operates within a temperature range of -65°C to 150°C and can dissipate a maximum of 450mW. It is RoHS compliant and available in tape and reel packaging.
NXP PBSS5140TT/R technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Saturation Voltage | -500mV |
| Collector-emitter Voltage-Max | 40V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 150MHz |
| hFE Min | 300 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 450mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PBSS5140TT/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.