The PBSS5140U/T3 is a PNP transistor from NXP with a collector-emitter voltage maximum of 40V and a continuous collector current of 1A. It features a gain bandwidth product of 150MHz and a minimum current gain of 300. The device is packaged in a SC package and is RoHS compliant. It operates over a temperature range of -65°C to 150°C with a maximum power dissipation of 350mW.
Checking distributor stock and pricing after the page loads.
NXP PBSS5140U/T3 technical specifications.
| Package/Case | SC |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Saturation Voltage | -500mV |
| Collector-emitter Voltage-Max | 40V |
| Continuous Collector Current | 1A |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 150MHz |
| hFE Min | 300 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 350mW |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.