The PBSS5240T215 is a PNP transistor with a collector base voltage of 40V and a maximum collector current of 2A. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The transistor is packaged in a TO-236AB case and is suitable for surface mount applications.
Sign in to ask questions about the NXP PBSS5240T215 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PBSS5240T215 technical specifications.
| Package/Case | TO-236AB |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | 350mV |
| Collector Emitter Voltage (VCEO) | -40V |
| Collector-emitter Voltage-Max | 350mV |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Breakdown Voltage | 40V |
| Max Collector Current | 2A |
| Max Frequency | 200MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 480mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Transition Frequency | 200MHz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PBSS5240T215 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
