
The PBSS5240Y,135 is a PNP transistor with a collector base voltage of 40V and a maximum collector current of 2A. It features a gain bandwidth product of 100MHz and a maximum power dissipation of 430mW. The transistor is packaged in a TSSOP-8 package and is suitable for surface mount applications. It operates over a temperature range of -65°C to 150°C and is compliant with RoHS regulations.
NXP PBSS5240Y,135 technical specifications.
| Package/Case | TSSOP |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector-emitter Voltage-Max | 350mV |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 100MHz |
| Max Collector Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 430mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP PBSS5240Y,135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
