Trans GP BJT PNP 50V 2A 3-Pin SOT-89
NXP PBSS5250XZ technical specifications.
| Package/Case | SOT-89 |
| Max Collector Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| RoHS | Compliant |
No datasheet is available for this part.