PBSS5260QA/DFN1010D-3/REEL90DE ;ROHS COMPLIANT: YES
Checking distributor stock and pricing after the page loads.
NXP PBSS5260QAZ technical specifications.
| Collector Emitter Breakdown Voltage | 60V |
| Collector-emitter Voltage-Max | 400mV |
| Max Breakdown Voltage | 60V |
| Max Collector Current | 1.7A |
| Max Power Dissipation | 325mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Transition Frequency | 150MHz |
| RoHS | Compliant |