The NXP PBSS5350X/T3 is a PNP transistor with a collector-emitter voltage maximum of 50V and a continuous collector current of 3A. It features a gain bandwidth product of 100MHz and a collector-emitter saturation voltage of -390mV. The transistor is packaged in a SOT-89 package and is rated for operation between -65°C and 150°C. It is available in quantities of 4000 on tape and reel.
Checking distributor stock and pricing after the page loads.
NXP PBSS5350X/T3 technical specifications.
| Package/Case | SOT-89 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Saturation Voltage | -390mV |
| Collector-emitter Voltage-Max | 50V |
| Continuous Collector Current | 3A |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 100MHz |
| hFE Min | 200 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.6W |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS | Compliant |
No datasheet is available for this part.