The PBSS8110T215 is a surface mount NPN transistor from NXP, packaged in the TO-236AB case. It has a collector-emitter breakdown voltage of 100V and a collector-emitter saturation voltage of 200mV. The transistor can handle a maximum collector current of 1A and a maximum power dissipation of 480mW. It operates over a temperature range of -65°C to 150°C.
Sign in to ask questions about the NXP PBSS8110T215 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PBSS8110T215 technical specifications.
| Package/Case | TO-236AB |
| Collector Base Voltage (VCBO) | 120V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 100V |
| Collector-emitter Voltage-Max | 200mV |
| Current | 1A |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Breakdown Voltage | 100V |
| Max Collector Current | 1A |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 480mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| Transition Frequency | 100MHz |
| Voltage | 100V |
| Width | 1.4mm |
| Zener Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for NXP PBSS8110T215 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
