
Trans GP BJT NPN 100V 1A 3-Pin TO-236AB T/R
NXP PBSS8110TT/R technical specifications.
| Package/Case | TO-236AB |
| Collector Base Voltage (VCBO) | 120V |
| Collector Emitter Voltage (VCEO) | 100V |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 100MHz |
| Max Collector Current | 1A |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 480mW |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.