The NXP PBSS9110X is a bipolar transistor with a collector base voltage rating of 120V and a maximum collector current of 1A. It operates at frequencies up to 100MHz and can dissipate a maximum power of 2W. The device is designed for surface mount applications and is compliant with RoHS regulations. It has a compact package size with dimensions of 1.6mm height, 2.6mm width, and 4.6mm length. The operating temperature range is from -65°C to 150°C.
Checking distributor stock and pricing after the page loads.
| Collector Base Voltage (VCBO) | 120V |
| Collector Emitter Saturation Voltage | 320mV |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 1.6mm |
| Length | 4.6mm |
| Max Collector Current | 1A |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Width | 2.6mm |
| RoHS | Compliant |