74HCT244N
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Height | 3.2mm |
| High Level Output Current | -6mA |
| Length | 26.92mm |
| Logic Function | Buffer |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Polarity | Non-Inverting |
| Propagation Delay | 22ns |
| Width | 6.4mm |
| RoHS | Not Compliant |