MPU MPC8xxx RISC 32-Bit CMOS 1GHz 1.05V/1.8V/2.5V/3.3V 1023-Pin FCCBGA
NXP PC8641DHX1000GC technical specifications.
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Max Frequency | 1GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.