MCU 8-bit HCS08 CISC 32KB Flash 3.3V/5V 20-Pin TSSOP
NXP PC9S08EL32MTJ technical specifications.
| Package/Case | TSSOP |
| Data Bus Width | 8b |
| Interface | I2C, SPI, SCI |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 6 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.