The PC9S08EL32MTL is a 32KB FLASH microcontroller from NXP, featuring an 8-bit data bus and a maximum operating frequency of 40MHz. It is available in a TSSOP package and has a memory size of 32KB with 1KB of RAM. The device operates within a temperature range of -40°C to 125°C and has 22 programmable I/Os and 6 timers/counters. It also features a watchdog timer and supports I2C, SPI, and SCI interfaces.
NXP PC9S08EL32MTL technical specifications.
| Package/Case | TSSOP |
| Data Bus Width | 8b |
| Interface | I2C, SPI, SCI |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 6 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PC9S08EL32MTL to view detailed technical specifications.
No datasheet is available for this part.