NXP PC9S12G128MLH technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Halogen Free | Halogen Free |
| Interface | SPI, CAN, SCI |
| Max Frequency | 25MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 54 |
| Number of Timers/Counters | 8 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS | Compliant |
Download the complete datasheet for NXP PC9S12G128MLH to view detailed technical specifications.
No datasheet is available for this part.