Checking distributor stock and pricing after the page loads.
NXP PCA2125TS,118 technical specifications.
| Package/Case | TSSOP |
| Logic Function | Clock |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Time Format | HH:MM:SS |
| RoHS | Compliant |
No datasheet is available for this part.