Sign in to ask questions about the NXP PCA85133U/2DA/Q1,0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCA85133U/2DA/Q1,0 technical specifications.
| Package/Case | DIE |
| Frequency | 400kHz |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 20uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Segments | 320 |
| Package Quantity | 1050 |
| Packaging | Tray |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 20uA |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA85133U/2DA/Q1,0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.