Checking distributor stock and pricing after the page loads.
NXP PCA85162T/Q900/1,118 technical specifications.
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS | Compliant |
No datasheet is available for this part.