Sign in to ask questions about the NXP PCA85232U/2DA/Q1,0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCA85232U/2DA/Q1,0 technical specifications.
| Package/Case | 197 |
| Max Frequency | 400kHz |
| Max Power Dissipation | 400mW |
| Max Supply Current | 80uA |
| Number of Segments | 640 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 900 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA85232U/2DA/Q1,0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.