The PCA8574AD512 is an 8-channel I2C bus switch from NXP, packaged in a surface mount SO package. It operates at a frequency of 400kHz and is compliant with lead-free standards. The device is designed to function within a temperature range of -40 to 85°C.
Checking distributor stock and pricing after the page loads.
NXP PCA8574AD512 technical specifications.
| Package/Case | SO |
| Frequency | 400kHz |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 8 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
No datasheet is available for this part.