
The PCA8574AN,112 is an 8-bit I2C interface IC from NXP, operating at a frequency of 400kHz and a supply voltage of 5.5V. It can handle an output current of up to 50mA and has a power dissipation of 400mW. The device is packaged in a DIP package and is mounted through a hole. It is compliant with RoHS regulations and has an operating temperature range of -40°C to 85°C.
NXP PCA8574AN,112 technical specifications.
| Package/Case | DIP |
| Frequency | 400kHz |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of I/Os | 8 |
| Operating Supply Voltage | 5.5V |
| Output Current | 50mA |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Power Dissipation | 400mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA8574AN,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.