NXP PCA8576CH/Q900/1,1 technical specifications.
| Package/Case | LQFP |
| Display Mode | Segment |
| Display Type | LCD |
| Frequency | 315kHz |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Frequency | 200kHz |
| Max Input Voltage | 6V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 120uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Multiplexed Display Capability | Yes |
| Number of Elements | 160 |
| Number of Segments | 160 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Touchscreen | No |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA8576CH/Q900/1,1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
