PCA9306GM-G
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 0V |
| Package Quantity | 4000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |