
NXP PCA9510D,118 technical specifications.
| Package/Case | SOIC |
| Mount | Surface Mount |
| Operating Supply Current | 6mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP PCA9510D,118 to view detailed technical specifications.
No datasheet is available for this part.