NXP PCA9516PW,112 technical specifications.
| Package/Case | TSSOP |
| Mount | Surface Mount |
| Operating Supply Current | 5mA |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9516PW,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
