I2C/SMBus GPIO Expander 5.5V 24-Pin HWQFN EP T/R
NXP PCA9535HF-T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.