Sign in to ask questions about the NXP PCA9536DP/DG-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCA9536DP/DG-T technical specifications.
| Package/Case | TSSOP |
| Interface | I2C, Serial, SMBus |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of I/Os | 4 |
| Operating Supply Voltage | 5.5V |
| Output Current | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Series | PCA9536 |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9536DP/DG-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.