
The PCA9536TK-T is a quad 4-bit I2C/SMBus/SPI interface from NXP, packaged in the HVSON-16 package. It operates at a maximum frequency of 400kHz and has a maximum operating temperature of 85°C. The device is designed to handle an output current of 50mA and a power dissipation of 200mW. It is available in a tape and reel packaging with 6000 units per package. The PCA9536TK-T is suitable for use in applications requiring a high level of reliability, as indicated by its AEC-Q100 compliance.
NXP PCA9536TK-T technical specifications.
| Package/Case | HVSON |
| Interface | I2C, Serial, SMBus |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of I/Os | 4 |
| Operating Supply Voltage | 5.5V |
| Output Current | 50mA |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Series | PCA9536 |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9536TK-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
