2-line to 1-line multiplexer, true output, SO package with gold contact plating. Features I2C interface, 400kHz max frequency, and 55 Ohm on-state resistance. Operates from 2.3V to 5.5V supply voltage with a 5V nominal. Surface mountable with a 400mW power dissipation and 0.3ns propagation delay.
NXP PCA9540BD118 technical specifications.
| Package/Case | SO |
| Contact Plating | Gold |
| Height | 1.45mm |
| Interface | I2C |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Multiplexer |
| Low Level Output Current | 6mA |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 65uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 55R |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Propagation Delay | 0.3ns |
| Quiescent Current | 65uA |
| Radiation Hardening | No |
| Weight | 0.01787oz |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.