Multiplexer Switch ICs 2-CH I2C SWITCH W/INT+RST
NXP PCA9543BPW-T technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.3ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.