The PCA9544D,112 is a surface mount multiplexer from NXP, packaged in a SO case. It operates over a temperature range of -40°C to 85°C and can handle supply voltages between 2.3V and 5.5V. This device dissipates up to 400mW of power and features four inputs and one output.
Checking distributor stock and pricing after the page loads.
| Package/Case | SO |
| Logic Function | Multiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Inputs | 4 |
| Number of Outputs | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 400mW |
| RoHS | Not Compliant |