NXP PCA9548PW,112 technical specifications.
| Package/Case | TSSOP |
| Logic Function | Multiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 400mW |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9548PW,112 to view detailed technical specifications.
No datasheet is available for this part.