The PCA9552D112 is a 16-channel I/O expander from NXP, featuring a switching frequency of up to 400kHz. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 400mW. The device is lead-free and suitable for surface mount applications. With a supply current of 550uA, it is an energy-efficient solution for various applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SO |
| Frequency | 400kHz |
| Lead Free | Lead Free |
| Low Level Output Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Outputs | 16 |
| Number of Segments | 16 |
| Output Current per Channel | 25mA |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| Supply Current | 550uA |
| Switching Frequency-Max | 400kHz |
| RoHS | Compliant |