
The PCA9554AN,112 is an 8-channel I2C/SMBus I/O expander from NXP, operating at frequencies up to 400kHz. It is packaged in a DIP format for through-hole mounting. The device is RoHS compliant and suitable for use in environments between -40°C and 85°C.
NXP PCA9554AN,112 technical specifications.
| Package/Case | DIP |
| Frequency | 400kHz |
| Interface | I2C, SMBus |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of I/Os | 8 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9554AN,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.