Sign in to ask questions about the NXP PCA9554ATS-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCA9554ATS-T technical specifications.
| Package/Case | SOT-339 |
| Interface | I2C, Serial, SMBus |
| Max Frequency | 400kHz |
| Number of I/Os | 8 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9554ATS-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.