NXP PCA9555N,112 technical specifications.
| Package/Case | DIP |
| Frequency | 400kHz |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of I/Os | 16 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9555N,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
