NXP PCA9557BS118 technical specifications.
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Supply Current | 80mA |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9557BS118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.