PCA9618UK/WLCSP4/REEL 13 Q1/T
Checking distributor stock and pricing after the page loads.
| Input | 2-Wire Bus |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Operating Supply Current | 1.7mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |