Sign in to ask questions about the NXP PCA9625D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCA9625D technical specifications.
| Package/Case | SOIC |
| Low Level Output Current | 1.6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.8W |
| RoHS Compliant | Yes |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9625D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.