The PCA9625D/S911,518 is a 16-channel low-output-current IC from NXP, packaged in a SO case and available in quantities of 2500 on tape and reel. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 10mA. The device has a power dissipation of 100mW and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | SO |
| Low Level Output Current | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Number of Outputs | 16 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |