
The PCA9671DB112 is a 16-bit I2C interface from NXP, operating at a frequency of 1MHz. It features 16 I/Os and is packaged in a surface mount SSOP package. The device is designed to operate within a temperature range of -40°C to 85°C. It is available in packaging options of rail and tube, with a quantity of 59 devices per package.
NXP PCA9671DB112 technical specifications.
| Package/Case | SSOP |
| Frequency | 1MHz |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Package Quantity | 59 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9671DB112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.