
The PCA9673DB,118 is a 16-bit I2C/SPI bridge with a maximum operating frequency of 1MHz and a supply voltage of 5.5V. It can handle an output current of up to 42mA. The device is packaged in a surface mount SSOP package and is lead free. It operates within a temperature range of -40°C to 85°C and is RoHS compliant.
NXP PCA9673DB,118 technical specifications.
| Package/Case | SSOP |
| Frequency | 1MHz |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Operating Supply Voltage | 5.5V |
| Output Current | 42mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9673DB,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
