
The PCA9675DK,118 is a 16-bit I2C bus master from NXP, featuring 16 I/Os and a maximum operating frequency of 1MHz. It is available in an SSOP package, suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The PCA9675DK,118 is designed to provide a reliable and efficient interface solution for various industrial and commercial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP PCA9675DK,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SSOP |
| Frequency | 1MHz |
| Interface | I2C |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Operating Supply Voltage | 5.5V |
| Output Current | 42mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9675DK,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
