NXP PCA9691T/1,512 technical specifications.
| Package/Case | SO |
| Interface | I2C, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9691T/1,512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
