NXP PCA96PWS911,118 technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5.5V |
| Output Current | 50mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA96PWS911,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.