IC I/O EXPANDER 8BIT 16HVQFN
Checking distributor stock and pricing after the page loads.
NXP PCAL9554CBS,128 technical specifications.
| Frequency | 400kHz |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 8 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS | Compliant |
No datasheet is available for this part.