The PCAL9554CPW118 is an 8-channel I2C interface IC from NXP, packaged in a TSSOP package and available in quantities of 2500 per reel. It operates at a frequency of 400kHz and is designed for surface mount applications. The device is rated for use in temperatures between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
NXP PCAL9554CPW118 technical specifications.
| Package/Case | TSSOP |
| Frequency | 400kHz |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.