
DTMF TRX 3.579MHz CMOS 3.3V/5V 8-Pin SO
Checking distributor stock and pricing after the page loads.
NXP PCD3312CT,518 technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| RoHS | Compliant |
No datasheet is available for this part.
