The PCD3312CTT3 is a surface mount component with a SO package, measuring 2.45mm in height, 7.65mm in length, and 7.6mm in width. It has an input resistance of 50 ohms and operates within a temperature range of -25°C to 70°C. The component can handle a maximum supply voltage of 6V and a minimum supply voltage of 2.5V, with an operating frequency of 100kHz and an output current of 10mA.
Checking distributor stock and pricing after the page loads.
NXP PCD3312CTT3 technical specifications.
| Package/Case | SO |
| Height | 2.45mm |
| Input Resistance | 50R |
| Length | 7.65mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Frequency | 100kHz |
| Output Current | 10mA |
| Width | 7.6mm |
| RoHS | Not Compliant |
No datasheet is available for this part.